Parametric Equivalent
Similar

RCS06038R20JNEA | |
|---|---|
DigiKey Part Number | RCS06038R20JNEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCS06038R20JNEA |
Description | RES SMD 8.2 OHM 5% 1/4W 0603 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS06038R20JNEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCS06038R20FKEA | Vishay Dale | 0 | RCS06038R20FKEA-ND | kr 0,25729 | Parametric Equivalent |
| ERJ-PA3J8R2V | Panasonic Industry | 12 281 | P8.2BZCT-ND | kr 1,09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,16338 | kr 816,90 |
| Unit Price without VAT: | kr 0,16338 |
|---|---|
| Unit Price with VAT: | kr 0,20423 |



