249 kOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS0603249KFKEA

DigiKey Part Number
541-2801-2-ND - Tape & Reel (TR)
541-2801-1-ND - Cut Tape (CT)
541-2801-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS0603249KFKEA
Description
RES 249K OHM 1% 1/2W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
249 kOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS0603249KFKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 716
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,28000kr 1,28
10kr 0,63900kr 6,39
25kr 0,49280kr 12,32
50kr 0,41240kr 20,62
100kr 0,34940kr 34,94
250kr 0,28572kr 71,43
500kr 0,24960kr 124,80
1 000kr 0,22087kr 220,87
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,16858kr 842,90
10 000kr 0,15580kr 1 558,00
15 000kr 0,14958kr 2 243,70
25 000kr 0,14284kr 3 571,00
35 000kr 0,13899kr 4 864,65
50 000kr 0,13534kr 6 767,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,28000
Unit Price with VAT:kr 1,60000