
RCS060314K0FKEA | |
|---|---|
DigiKey Part Number | 541-RCS060314K0FKEATR-ND - Tape & Reel (TR) 541-RCS060314K0FKEACT-ND - Cut Tape (CT) 541-RCS060314K0FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS060314K0FKEA |
Description | RES 14K OHM 1% 1/2W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14 kOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS060314K0FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,28000 | kr 1,28 |
| 10 | kr 0,63900 | kr 6,39 |
| 25 | kr 0,49280 | kr 12,32 |
| 50 | kr 0,41240 | kr 20,62 |
| 100 | kr 0,34940 | kr 34,94 |
| 250 | kr 0,28572 | kr 71,43 |
| 500 | kr 0,24960 | kr 124,80 |
| 1 000 | kr 0,22087 | kr 220,87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,16858 | kr 842,90 |
| 10 000 | kr 0,15580 | kr 1 558,00 |
| 15 000 | kr 0,14958 | kr 2 243,70 |
| 25 000 | kr 0,14284 | kr 3 571,00 |
| 35 000 | kr 0,13899 | kr 4 864,65 |
| 50 000 | kr 0,13534 | kr 6 767,00 |
| Unit Price without VAT: | kr 1,28000 |
|---|---|
| Unit Price with VAT: | kr 1,60000 |

