1.8 kOhms ±5% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS04021K80JNED

DigiKey Part Number
541-RCS04021K80JNEDTR-ND - Tape & Reel (TR)
541-RCS04021K80JNEDCT-ND - Cut Tape (CT)
541-RCS04021K80JNEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS04021K80JNED
Description
RES 1.8K OHM 5% 1/3W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.8 kOhms ±5% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS04021K80JNED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCS04021K80FKEDVishay Dale4 653541-RCS04021K80FKEDCT-NDkr 1,19000Parametric Equivalent
In-Stock: 2 470
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,19000kr 1,19
10kr 0,54700kr 5,47
25kr 0,42320kr 10,58
50kr 0,35220kr 17,61
100kr 0,29650kr 29,65
250kr 0,24084kr 60,21
500kr 0,20910kr 104,55
1 000kr 0,18383kr 183,83
5 000kr 0,14367kr 718,35
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,12704kr 1 270,40
20 000kr 0,11813kr 2 362,60
30 000kr 0,11379kr 3 413,70
50 000kr 0,10909kr 5 454,50
70 000kr 0,10640kr 7 448,00
100 000kr 0,10386kr 10 386,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,19000
Unit Price with VAT:kr 1,48750