
RCP1206W10R0FEA | |
|---|---|
DigiKey Part Number | 541-RCP1206W10R0FEATR-ND - Tape & Reel (TR) 541-RCP1206W10R0FEACT-ND - Cut Tape (CT) 541-RCP1206W10R0FEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCP1206W10R0FEA |
Description | RESISTOR, SMD, 10, 1%, 1206 CASE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 2.4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.060" W (3.10mm x 1.52mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 12,77000 | kr 12,77 |
| 10 | kr 8,32900 | kr 83,29 |
| 25 | kr 7,32760 | kr 183,19 |
| 50 | kr 6,74740 | kr 337,37 |
| 100 | kr 6,28760 | kr 628,76 |
| 250 | kr 5,82092 | kr 1 455,23 |
| 500 | kr 5,55086 | kr 2 775,43 |
| 1 000 | kr 5,33583 | kr 5 335,83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 5,30739 | kr 21 229,56 |
| 8 000 | kr 5,19713 | kr 41 577,04 |
| 12 000 | kr 5,14335 | kr 61 720,20 |
| Unit Price without VAT: | kr 12,77000 |
|---|---|
| Unit Price with VAT: | kr 15,96250 |

