
RCL12181K20FKEK | |
|---|---|
DigiKey Part Number | RCL1.20KATR-ND - Tape & Reel (TR) RCL1.20KACT-ND - Cut Tape (CT) RCL1.20KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCL12181K20FKEK |
Description | RES SMD 1.2K OHM 1W 1812 WIDE |
Customer Reference | |
Detailed Description | 1.2 kOhms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCL12181K20FKEK Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1812 (4532 Metric), 1218 |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.181" W (3.20mm x 4.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC1218DK-071K2L | YAGEO | 0 | RC1218DK-071K2L-ND | kr 1,72221 | Similar |
| RC1218FK-071K2L | YAGEO | 0 | RC1218FK-071K2L-ND | kr 0,84065 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,01000 | kr 4,01 |
| 10 | kr 2,29900 | kr 22,99 |
| 25 | kr 1,90840 | kr 47,71 |
| 50 | kr 1,68420 | kr 84,21 |
| 100 | kr 1,50620 | kr 150,62 |
| 250 | kr 1,32612 | kr 331,53 |
| 500 | kr 1,22214 | kr 611,07 |
| 1 000 | kr 1,13966 | kr 1 139,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 1,03132 | kr 4 125,28 |
| 8 000 | kr 0,96436 | kr 7 714,88 |
| 12 000 | kr 0,93107 | kr 11 172,84 |
| 20 000 | kr 0,89435 | kr 17 887,00 |
| 28 000 | kr 0,87300 | kr 24 444,00 |
| 40 000 | kr 0,85253 | kr 34 101,20 |
| 100 000 | kr 0,80873 | kr 80 873,00 |
| Unit Price without VAT: | kr 4,01000 |
|---|---|
| Unit Price with VAT: | kr 5,01250 |

