
RCL12181K00FKEK | |
|---|---|
DigiKey Part Number | RCL1.00KATR-ND - Tape & Reel (TR) RCL1.00KACT-ND - Cut Tape (CT) RCL1.00KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCL12181K00FKEK |
Description | RES SMD 1K OHM 1W 1812 WIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCL12181K00FKEK Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1812 (4532 Metric), 1218 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.181" W (3.20mm x 4.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,29000 | kr 4,29 |
| 10 | kr 2,43600 | kr 24,36 |
| 25 | kr 2,02160 | kr 50,54 |
| 50 | kr 1,78440 | kr 89,22 |
| 100 | kr 1,59650 | kr 159,65 |
| 250 | kr 1,40568 | kr 351,42 |
| 500 | kr 1,29548 | kr 647,74 |
| 1 000 | kr 1,20799 | kr 1 207,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 1,04220 | kr 4 168,80 |
| 8 000 | kr 0,99980 | kr 7 998,40 |
| 12 000 | kr 0,97914 | kr 11 749,68 |
| 20 000 | kr 0,95673 | kr 19 134,60 |
| 28 000 | kr 0,94390 | kr 26 429,20 |
| 40 000 | kr 0,93176 | kr 37 270,40 |
| Unit Price without VAT: | kr 4,29000 |
|---|---|
| Unit Price with VAT: | kr 5,36250 |

