75 Ohms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCL061275R0FKEA

DigiKey Part Number
541-2391-2-ND - Tape & Reel (TR)
541-2391-1-ND - Cut Tape (CT)
541-2391-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCL061275R0FKEA
Description
RES 75 OHM 1% 1W 1206 WIDE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
75 Ohms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCL061275R0FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33 998
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,37000kr 2,37
10kr 1,26800kr 12,68
25kr 1,01440kr 25,36
50kr 0,87220kr 43,61
100kr 0,76000kr 76,00
250kr 0,64664kr 161,66
500kr 0,58150kr 290,75
1 000kr 0,52987kr 529,87
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,43034kr 2 151,70
10 000kr 0,40715kr 4 071,50
15 000kr 0,39585kr 5 937,75
25 000kr 0,38360kr 9 590,00
35 000kr 0,37659kr 13 180,65
50 000kr 0,36996kr 18 498,00
Manufacturers Standard Package
Unit Price without VAT:kr 2,37000
Unit Price with VAT:kr 2,96250