Parametric Equivalent

ECQ-E4394RKF | |
|---|---|
DigiKey Part Number | ECQ-E4394RKF-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECQ-E4394RKF |
Description | CAP FILM 0.39UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF Film Capacitor 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E4394RKF Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.728" L x 0.295" W (18.50mm x 7.50mm) |
Part Status Active | Height - Seated (Max) 0.803" (20.40mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 400V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECQ-E4394KF | Panasonic Industry | 1 874 | EF4394-ND | kr 9,03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr 3,58549 | kr 2 868,39 |
| Unit Price without VAT: | kr 3,58549 |
|---|---|
| Unit Price with VAT: | kr 4,48186 |


