
RCA0201240RFNEDSR | |
|---|---|
DigiKey Part Number | 541-RCA0201240RFNEDSRTR-ND - Tape & Reel (TR) 541-RCA0201240RFNEDSRCT-ND - Cut Tape (CT) 541-RCA0201240RFNEDSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA0201240RFNEDSR |
Description | RCA0201-SR 200 240R 1% ET7 E3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,00000 | kr 1,00 |
| 10 | kr 0,46500 | kr 4,65 |
| 25 | kr 0,35760 | kr 8,94 |
| 50 | kr 0,29560 | kr 14,78 |
| 100 | kr 0,24630 | kr 24,63 |
| 250 | kr 0,19852 | kr 49,63 |
| 500 | kr 0,17096 | kr 85,48 |
| 1 000 | kr 0,14916 | kr 149,16 |
| 5 000 | kr 0,11459 | kr 572,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,10063 | kr 1 006,30 |
| 20 000 | kr 0,09297 | kr 1 859,40 |
| 30 000 | kr 0,08924 | kr 2 677,20 |
| 50 000 | kr 0,08520 | kr 4 260,00 |
| 70 000 | kr 0,08289 | kr 5 802,30 |
| 100 000 | kr 0,08071 | kr 8 071,00 |
| Unit Price without VAT: | kr 1,00000 |
|---|---|
| Unit Price with VAT: | kr 1,25000 |

