
PTF5620K000BZBF | |
|---|---|
DigiKey Part Number | 541-PTF5620K000BZBF-ND |
Manufacturer | |
Manufacturer Product Number | PTF5620K000BZBF |
Description | PTF-56 20K .1% T-16 B14 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±5ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.250" L (2.31mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 171,06000 | kr 171,06 |
| 10 | kr 120,55300 | kr 1 205,53 |
| 25 | kr 106,90800 | kr 2 672,70 |
| 50 | kr 98,36700 | kr 4 918,35 |
| 100 | kr 91,11060 | kr 9 111,06 |
| 300 | kr 81,78160 | kr 24 534,48 |
| 500 | kr 78,20138 | kr 39 100,69 |
| 1 000 | kr 73,98405 | kr 73 984,05 |
| Unit Price without VAT: | kr 171,06000 |
|---|---|
| Unit Price with VAT: | kr 213,82500 |

