ERC555K6900BEEK500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr 11,22183
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr 14,77796
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr 42,86670
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr 50,51730
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr 8,69669
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr 17,07808
Datasheet
5.69 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERC555K6900BEEK500

DigiKey Part Number
541-ERC555K6900BEEK500-ND
Manufacturer
Manufacturer Product Number
ERC555K6900BEEK500
Description
RES 5.69K OHM 0.1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
5.69 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERC555K6900BEEA500Vishay Dale0541-ERC555K6900BEEA500TR-NDkr 11,22183Parametric Equivalent
ERC555K6900BEEB500Vishay Dale0541-ERC555K6900BEEB500TR-NDkr 14,77796Parametric Equivalent
RN55E5691BB14Vishay Dale0RN55E5691BB14-NDkr 42,86670Parametric Equivalent
RN55E5691BBSLVishay Dale0RN55E5691BBSL-NDkr 50,51730Parametric Equivalent
RN55E5691BRE6Vishay Dale0RN55E5691BRE6-NDkr 8,69669Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
100kr 64,36260kr 6 436,26
Manufacturers Standard Package
Unit Price without VAT:kr 64,36260
Unit Price with VAT:kr 80,45325