Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC5541R200FHEK500 | |
|---|---|
DigiKey Part Number | 541-ERC5541R200FHEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC5541R200FHEK500 |
Description | RES 41.2 OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 41.2 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC5541R200FEEB500 | Vishay Dale | 0 | 541-ERC5541R200FEEB500TR-ND | kr 8,51587 | Parametric Equivalent |
| ERC5541R200FEEK500 | Vishay Dale | 0 | 541-ERC5541R200FEEK500-ND | kr 32,44360 | Parametric Equivalent |
| ERC5541R200FHEB500 | Vishay Dale | 0 | 541-ERC5541R200FHEB500TR-ND | kr 6,68249 | Parametric Equivalent |
| RN55C41R2FB14 | Vishay Dale | 0 | RN55C41R2FB14-ND | kr 42,86670 | Parametric Equivalent |
| RN55C41R2FRE6 | Vishay Dale | 0 | RN55C41R2FRE6-ND | kr 2,80253 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr 23,87610 | kr 2 387,61 |
| Unit Price without VAT: | kr 23,87610 |
|---|---|
| Unit Price with VAT: | kr 29,84513 |



