Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC551M1800FHEK500 | |
|---|---|
DigiKey Part Number | 541-ERC551M1800FHEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC551M1800FHEK500 |
Description | RES 1.18M OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.18 MOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC551M1800FEEB500 | Vishay Dale | 0 | 541-ERC551M1800FEEB500TR-ND | kr 55,82297 | Parametric Equivalent |
| ERC551M1800FEEK500 | Vishay Dale | 0 | 541-ERC551M1800FEEK500-ND | kr 130,13830 | Parametric Equivalent |
| ERC551M1800FHEB500 | Vishay Dale | 0 | 541-ERC551M1800FHEB500TR-ND | kr 46,07257 | Parametric Equivalent |
| RN55C1184FB14 | Vishay Dale | 0 | RN55C1184FB14-ND | kr 45,20310 | Parametric Equivalent |
| RN55E1184FB14 | Vishay Dale | 0 | RN55E1184FB14-ND | kr 71,52150 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr 125,71180 | kr 12 571,18 |
| Unit Price without VAT: | kr 125,71180 |
|---|---|
| Unit Price with VAT: | kr 157,13975 |



