Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC551M1000FHEA600 | |
|---|---|
DigiKey Part Number | 541-ERC551M1000FHEA600TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERC551M1000FHEA600 |
Description | RES 1.1M OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.1 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.097" Dia x 0.280" L (2.46mm x 7.11mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC551M1000DHEK600 | Vishay Dale | 0 | 541-ERC551M1000DHEK600-ND | kr 200,43450 | Parametric Equivalent |
| ERC551M1000FEEB600 | Vishay Dale | 0 | 541-ERC551M1000FEEB600TR-ND | kr 71,72125 | Parametric Equivalent |
| ERC551M1000FEEK600 | Vishay Dale | 0 | 541-ERC551M1000FEEK600-ND | kr 138,57720 | Parametric Equivalent |
| ERC551M1000FHEB600 | Vishay Dale | 0 | 541-ERC551M1000FHEB600TR-ND | kr 81,64727 | Parametric Equivalent |
| ERC551M1000FHEK600 | Vishay Dale | 0 | 541-ERC551M1000FHEK600-ND | kr 133,04030 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 79,71309 | kr 398 565,45 |
| Unit Price without VAT: | kr 79,71309 |
|---|---|
| Unit Price with VAT: | kr 99,64136 |


