ERC50365R00DHEK500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr 12,75189
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr 18,19776
Datasheet
365 Ohms ±0.5% 0.1W, 1/10W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERC50365R00DHEK500

DigiKey Part Number
541-ERC50365R00DHEK500-ND
Manufacturer
Manufacturer Product Number
ERC50365R00DHEK500
Description
RES 365 OHM 0.5% 1/10W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
365 Ohms ±0.5% 0.1W, 1/10W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERC50365R00DHEA500Vishay Dale0541-ERC50365R00DHEA500TR-NDkr 12,75189Parametric Equivalent
ERC50365R00DHEB500Vishay Dale0541-ERC50365R00DHEB500TR-NDkr 18,19776Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
100kr 62,73960kr 6 273,96
Manufacturers Standard Package
Unit Price without VAT:kr 62,73960
Unit Price with VAT:kr 78,42450