ERC50165R00FEEA500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr 15,25853
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr 21,44549
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr 69,34100
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr 18,92332
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr 51,80460
Datasheet
165 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERC50165R00FEEA500

DigiKey Part Number
541-ERC50165R00FEEA500TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERC50165R00FEEA500
Description
RES 165 OHM 1% 1/10W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
165 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERC50165R00DEEA500Vishay Dale0541-ERC50165R00DEEA500TR-NDkr 15,25853Parametric Equivalent
ERC50165R00DEEB500Vishay Dale0541-ERC50165R00DEEB500TR-NDkr 21,44549Parametric Equivalent
ERC50165R00DEEK500Vishay Dale0541-ERC50165R00DEEK500-NDkr 69,34100Parametric Equivalent
ERC50165R00FEEB500Vishay Dale0541-ERC50165R00FEEB500TR-NDkr 18,92332Parametric Equivalent
ERC50165R00FEEK500Vishay Dale0541-ERC50165R00FEEK500-NDkr 51,80460Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 13,62705kr 68 135,25
Manufacturers Standard Package
Unit Price without VAT:kr 13,62705
Unit Price with VAT:kr 17,03381