ERC50154R00FHEB500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr 15,25853
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr 21,44549
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr 51,80460
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr 8,01504
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr 44,70680
Datasheet
154 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERC50154R00FHEB500

DigiKey Part Number
541-ERC50154R00FHEB500TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERC50154R00FHEB500
Description
RES 154 OHM 1% 1/10W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
154 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERC50154R00DEEA500Vishay Dale0541-ERC50154R00DEEA500TR-NDkr 15,25853Parametric Equivalent
ERC50154R00DEEB500Vishay Dale0541-ERC50154R00DEEB500TR-NDkr 21,44549Parametric Equivalent
ERC50154R00FEEK500Vishay Dale0541-ERC50154R00FEEK500-NDkr 51,80460Parametric Equivalent
ERC50154R00FHEA500Vishay Dale0541-ERC50154R00FHEA500TR-NDkr 8,01504Parametric Equivalent
ERC50154R00FHEK500Vishay Dale0541-ERC50154R00FHEK500-NDkr 44,70680Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 11,28801kr 11 288,01
Manufacturers Standard Package
Unit Price without VAT:kr 11,28801
Unit Price with VAT:kr 14,11001