
CRCW25129R10JNEG | |
|---|---|
DigiKey Part Number | 541-9.1XTR-ND - Tape & Reel (TR) 541-9.1XCT-ND - Cut Tape (CT) 541-9.1XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW25129R10JNEG |
Description | RES SMD 9.1 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9.1 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25129R10JNEG Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,46000 | kr 2,46 |
| 10 | kr 1,30500 | kr 13,05 |
| 25 | kr 1,05080 | kr 26,27 |
| 50 | kr 0,90500 | kr 45,25 |
| 100 | kr 0,79010 | kr 79,01 |
| 250 | kr 0,67364 | kr 168,41 |
| 500 | kr 0,60668 | kr 303,34 |
| 1 000 | kr 0,55341 | kr 553,41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 0,49192 | kr 983,84 |
| 4 000 | kr 0,45960 | kr 1 838,40 |
| 6 000 | kr 0,44387 | kr 2 663,22 |
| 10 000 | kr 0,42682 | kr 4 268,20 |
| 14 000 | kr 0,41707 | kr 5 838,98 |
| 20 000 | kr 0,40784 | kr 8 156,80 |
| Unit Price without VAT: | kr 2,46000 |
|---|---|
| Unit Price with VAT: | kr 3,07500 |

