4.3 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW25124K30JNEG

DigiKey Part Number
541-4.3KXTR-ND - Tape & Reel (TR)
541-4.3KXCT-ND - Cut Tape (CT)
541-4.3KXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW25124K30JNEG
Description
RES SMD 4.3K OHM 5% 1W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.3 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW25124K30JNEG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 497
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,46000kr 2,46
10kr 1,30500kr 13,05
25kr 1,05080kr 26,27
50kr 0,90500kr 45,25
100kr 0,79010kr 79,01
250kr 0,67364kr 168,41
500kr 0,60668kr 303,34
1 000kr 0,55341kr 553,41
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 0,49192kr 983,84
4 000kr 0,45960kr 1 838,40
6 000kr 0,44387kr 2 663,22
10 000kr 0,42682kr 4 268,20
14 000kr 0,41707kr 5 838,98
20 000kr 0,40784kr 8 156,80
Manufacturers Standard Package
Unit Price without VAT:kr 2,46000
Unit Price with VAT:kr 3,07500