
CRCW251243R2FKEG | |
|---|---|
DigiKey Part Number | 541-43.2AFTR-ND - Tape & Reel (TR) 541-43.2AFCT-ND - Cut Tape (CT) 541-43.2AFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW251243R2FKEG |
Description | RES SMD 43.2 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 43.2 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW251243R2FKEG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,55000 | kr 2,55 |
| 10 | kr 1,35000 | kr 13,50 |
| 25 | kr 1,08760 | kr 27,19 |
| 50 | kr 0,93600 | kr 46,80 |
| 100 | kr 0,81740 | kr 81,74 |
| 250 | kr 0,69848 | kr 174,62 |
| 500 | kr 0,62968 | kr 314,84 |
| 1 000 | kr 0,57521 | kr 575,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 0,51181 | kr 1 023,62 |
| 4 000 | kr 0,47869 | kr 1 914,76 |
| 6 000 | kr 0,46256 | kr 2 775,36 |
| 10 000 | kr 0,44507 | kr 4 450,70 |
| 14 000 | kr 0,43507 | kr 6 090,98 |
| 20 000 | kr 0,42560 | kr 8 512,00 |
| Unit Price without VAT: | kr 2,55000 |
|---|---|
| Unit Price with VAT: | kr 3,18750 |

