
CRCW25121K40FKEG | |
|---|---|
DigiKey Part Number | 541-1.40KAFTR-ND - Tape & Reel (TR) 541-1.40KAFCT-ND - Cut Tape (CT) 541-1.40KAFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW25121K40FKEG |
Description | RES SMD 1.4K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.4 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25121K40FKEG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,55000 | kr 2,55 |
| 10 | kr 1,35000 | kr 13,50 |
| 25 | kr 1,08760 | kr 27,19 |
| 50 | kr 0,93780 | kr 46,89 |
| 100 | kr 0,81930 | kr 81,93 |
| 250 | kr 0,69992 | kr 174,98 |
| 500 | kr 0,63096 | kr 315,48 |
| 1 000 | kr 0,57631 | kr 576,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 0,51286 | kr 1 025,72 |
| 4 000 | kr 0,47969 | kr 1 918,76 |
| 6 000 | kr 0,46355 | kr 2 781,30 |
| 10 000 | kr 0,44604 | kr 4 460,40 |
| 14 000 | kr 0,43601 | kr 6 104,14 |
| 20 000 | kr 0,42654 | kr 8 530,80 |
| Unit Price without VAT: | kr 2,55000 |
|---|---|
| Unit Price with VAT: | kr 3,18750 |

