
CRCW2010348RFKEF | |
|---|---|
DigiKey Part Number | 541-348ACTR-ND - Tape & Reel (TR) 541-348ACCT-ND - Cut Tape (CT) 541-348ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2010348RFKEF |
Description | RES SMD 348 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 348 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2010348RFKEF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,19000 | kr 2,19 |
| 10 | kr 1,13100 | kr 11,31 |
| 25 | kr 0,90120 | kr 22,53 |
| 50 | kr 0,77180 | kr 38,59 |
| 100 | kr 0,66960 | kr 66,96 |
| 250 | kr 0,56636 | kr 141,59 |
| 500 | kr 0,50688 | kr 253,44 |
| 1 000 | kr 0,45990 | kr 459,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 0,37795 | kr 1 511,80 |
| 8 000 | kr 0,35523 | kr 2 841,84 |
| 12 000 | kr 0,34416 | kr 4 129,92 |
| 20 000 | kr 0,33216 | kr 6 643,20 |
| 28 000 | kr 0,32529 | kr 9 108,12 |
| 40 000 | kr 0,31880 | kr 12 752,00 |
| Unit Price without VAT: | kr 2,19000 |
|---|---|
| Unit Price with VAT: | kr 2,73750 |

