2.7 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW20102R70JNTF

DigiKey Part Number
541-CRCW20102R70JNTFTR-ND - Tape & Reel (TR)
541-CRCW20102R70JNTFCT-ND - Cut Tape (CT)
541-CRCW20102R70JNTFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW20102R70JNTF
Description
RES SMD 2.7 OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.7 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW20102R70JNTF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW20102R70JNEFVishay Dale6 321541-2.7WCT-NDkr 2,19000Direct
RC2010FK-072R7LYAGEO36813-RC2010FK-072R7LCT-NDkr 3,01000Similar
RC2010JK-072R7LYAGEO2 48913-RC2010JK-072R7LCT-NDkr 2,55000Similar
In-Stock: 3 840
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,65000kr 3,65
10kr 2,00700kr 20,07
25kr 1,64600kr 41,15
50kr 1,44140kr 72,07
100kr 1,27910kr 127,91
250kr 1,11556kr 278,89
500kr 1,02124kr 510,62
1 000kr 0,94625kr 946,25
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 0,80744kr 3 229,76
8 000kr 0,77112kr 6 168,96
12 000kr 0,75341kr 9 040,92
20 000kr 0,73421kr 14 684,20
28 000kr 0,72322kr 20 250,16
40 000kr 0,71282kr 28 512,80
Manufacturers Standard Package
Unit Price without VAT:kr 3,65000
Unit Price with VAT:kr 4,56250