
CRCW201020K0JNEF | |
|---|---|
DigiKey Part Number | 541-20KWTR-ND - Tape & Reel (TR) 541-20KWCT-ND - Cut Tape (CT) 541-20KWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW201020K0JNEF |
Description | RES SMD 20K OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW201020K0JNEF Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,19000 | kr 2,19 |
| 10 | kr 1,13100 | kr 11,31 |
| 25 | kr 0,90120 | kr 22,53 |
| 50 | kr 0,77360 | kr 38,68 |
| 100 | kr 0,67050 | kr 67,05 |
| 250 | kr 0,56708 | kr 141,77 |
| 500 | kr 0,50742 | kr 253,71 |
| 1 000 | kr 0,46035 | kr 460,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 0,37838 | kr 1 513,52 |
| 8 000 | kr 0,35565 | kr 2 845,20 |
| 12 000 | kr 0,34457 | kr 4 134,84 |
| 20 000 | kr 0,33257 | kr 6 651,40 |
| 28 000 | kr 0,32570 | kr 9 119,60 |
| 40 000 | kr 0,31920 | kr 12 768,00 |
| Unit Price without VAT: | kr 2,19000 |
|---|---|
| Unit Price with VAT: | kr 2,73750 |

