1.2 MOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW20101M20FKEF

DigiKey Part Number
541-CRCW20101M20FKEFTR-ND - Tape & Reel (TR)
541-CRCW20101M20FKEFCT-ND - Cut Tape (CT)
541-CRCW20101M20FKEFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW20101M20FKEF
Description
RES SMD 1.2M OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.2 MOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW20101M20FKEF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,19000kr 2,19
10kr 1,13100kr 11,31
25kr 0,90120kr 22,53
50kr 0,77360kr 38,68
100kr 0,67050kr 67,05
250kr 0,56708kr 141,77
500kr 0,50742kr 253,71
1 000kr 0,46035kr 460,35
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 0,37838kr 1 513,52
8 000kr 0,35565kr 2 845,20
12 000kr 0,34457kr 4 134,84
20 000kr 0,33257kr 6 651,40
28 000kr 0,32570kr 9 119,60
40 000kr 0,31920kr 12 768,00
Manufacturers Standard Package
Unit Price without VAT:kr 2,19000
Unit Price with VAT:kr 2,73750