4.99 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12104R99FNEA

DigiKey Part Number
541-CRCW12104R99FNEATR-ND - Tape & Reel (TR)
541-CRCW12104R99FNEACT-ND - Cut Tape (CT)
541-CRCW12104R99FNEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12104R99FNEA
Description
RES SMD 4.99 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.99 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12104R99FNEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 166
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,65000kr 2,65
10kr 1,39600kr 13,96
25kr 1,12400kr 28,10
50kr 0,96880kr 48,44
100kr 0,84840kr 84,84
250kr 0,72584kr 181,46
500kr 0,65522kr 327,61
1 000kr 0,59911kr 599,11
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,49033kr 2 451,65
10 000kr 0,46519kr 4 651,90
15 000kr 0,45294kr 6 794,10
25 000kr 0,43966kr 10 991,50
35 000kr 0,43205kr 15 121,75
50 000kr 0,42486kr 21 243,00
Manufacturers Standard Package
Unit Price without VAT:kr 2,65000
Unit Price with VAT:kr 3,31250