
CRCW121030R0JNEAHP | |
|---|---|
DigiKey Part Number | 541-30NTR-ND - Tape & Reel (TR) 541-30NCT-ND - Cut Tape (CT) 541-30NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW121030R0JNEAHP |
Description | RES SMD 30 OHM 5% 3/4W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±5% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW121030R0JNEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,29000 | kr 6,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 1,23835 | kr 6 191,75 |
| Unit Price without VAT: | kr 6,29000 |
|---|---|
| Unit Price with VAT: | kr 7,86250 |

