CRCW12102M00JNTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr 0,26191
Datasheet

Direct


Panasonic Industry
In Stock: 20 994
Unit Price: kr 2,19000
Datasheet
2 MOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12102M00JNTA

DigiKey Part Number
CRCW12102M00JNTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW12102M00JNTA
Description
RES SMD 2M OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 MOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12102M00JNTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW12102M00JNEAVishay Dale0CRCW12102M00JNEA-NDkr 0,26191Direct
ERJ-14YJ205UPanasonic Industry20 994P2.0MVCT-NDkr 2,19000Direct
Available To Order
Check Lead Time
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,59030kr 2 951,50
Manufacturers Standard Package
Unit Price without VAT:kr 0,59030
Unit Price with VAT:kr 0,73788