Similar
Direct
Direct
Direct
Similar
Similar

CRCW12062M20FKEA | |
|---|---|
DigiKey Part Number | 541-2.20MFTR-ND - Tape & Reel (TR) 541-2.20MFCT-ND - Cut Tape (CT) 541-2.20MFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12062M20FKEA |
Description | RES SMD 2.2M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12062M20FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,00000 | kr 1,00 |
| 10 | kr 0,47400 | kr 4,74 |
| 25 | kr 0,36480 | kr 9,12 |
| 50 | kr 0,30280 | kr 15,14 |
| 100 | kr 0,25270 | kr 25,27 |
| 250 | kr 0,20364 | kr 50,91 |
| 500 | kr 0,17552 | kr 87,76 |
| 1 000 | kr 0,15327 | kr 153,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,11362 | kr 568,10 |
| 10 000 | kr 0,10378 | kr 1 037,80 |
| 15 000 | kr 0,09899 | kr 1 484,85 |
| 25 000 | kr 0,09381 | kr 2 345,25 |
| 35 000 | kr 0,09084 | kr 3 179,40 |
| 50 000 | kr 0,08804 | kr 4 402,00 |
| Unit Price without VAT: | kr 1,00000 |
|---|---|
| Unit Price with VAT: | kr 1,25000 |







