29.4 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120629K4FKEA

DigiKey Part Number
541-29.4KFTR-ND - Tape & Reel (TR)
541-29.4KFCT-ND - Cut Tape (CT)
541-29.4KFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW120629K4FKEA
Description
RES SMD 29.4K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
29.4 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120629K4FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 486
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,00000kr 1,00
10kr 0,47400kr 4,74
25kr 0,36480kr 9,12
50kr 0,30100kr 15,05
100kr 0,25180kr 25,18
250kr 0,20288kr 50,72
500kr 0,17498kr 87,49
1 000kr 0,15290kr 152,90
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,11327kr 566,35
10 000kr 0,10347kr 1 034,70
15 000kr 0,09868kr 1 480,20
25 000kr 0,09351kr 2 337,75
35 000kr 0,09055kr 3 169,25
50 000kr 0,08776kr 4 388,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,00000
Unit Price with VAT:kr 1,25000