12.1 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120612K1FKEAHP

DigiKey Part Number
541-CRCW120612K1FKEAHPTR-ND - Tape & Reel (TR)
541-CRCW120612K1FKEAHPCT-ND - Cut Tape (CT)
541-CRCW120612K1FKEAHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW120612K1FKEAHP
Description
RES SMD 12.1K OHM 1% 3/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12.1 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120612K1FKEAHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49 787
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,28000kr 2,28
10kr 1,15900kr 11,59
25kr 0,92680kr 23,17
50kr 0,79560kr 39,78
100kr 0,69060kr 69,06
250kr 0,58496kr 146,24
500kr 0,52440kr 262,20
1 000kr 0,47613kr 476,13
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,38405kr 1 920,25
10 000kr 0,36245kr 3 624,50
15 000kr 0,35193kr 5 278,95
25 000kr 0,34052kr 8 513,00
35 000kr 0,33399kr 11 689,65
50 000kr 0,32781kr 16 390,50
Manufacturers Standard Package
Unit Price without VAT:kr 2,28000
Unit Price with VAT:kr 2,85000