
CRCW080552R3FKEA | |
|---|---|
DigiKey Part Number | 541-52.3CTR-ND - Tape & Reel (TR) 541-52.3CCT-ND - Cut Tape (CT) 541-52.3CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080552R3FKEA |
Description | RES SMD 52.3 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 52.3 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080552R3FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,91000 | kr 0,91 |
| 10 | kr 0,40100 | kr 4,01 |
| 25 | kr 0,30280 | kr 7,57 |
| 50 | kr 0,24820 | kr 12,41 |
| 100 | kr 0,20530 | kr 20,53 |
| 250 | kr 0,16384 | kr 40,96 |
| 500 | kr 0,13994 | kr 69,97 |
| 1 000 | kr 0,12125 | kr 121,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,08807 | kr 440,35 |
| 10 000 | kr 0,07980 | kr 798,00 |
| 15 000 | kr 0,07577 | kr 1 136,55 |
| 25 000 | kr 0,07141 | kr 1 785,25 |
| 35 000 | kr 0,06892 | kr 2 412,20 |
| 50 000 | kr 0,06657 | kr 3 328,50 |
| Unit Price without VAT: | kr 0,91000 |
|---|---|
| Unit Price with VAT: | kr 1,13750 |

