5.76 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06035R76FKEA

DigiKey Part Number
541-5.76HHTR-ND - Tape & Reel (TR)
541-5.76HHCT-ND - Cut Tape (CT)
541-5.76HHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW06035R76FKEA
Description
RES SMD 5.76 OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5.76 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06035R76FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 262
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,91000kr 0,91
10kr 0,36500kr 3,65
25kr 0,27720kr 6,93
50kr 0,22800kr 11,40
100kr 0,18880kr 18,88
250kr 0,14960kr 37,40
500kr 0,12754kr 63,77
1 000kr 0,11002kr 110,02
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,07928kr 396,40
10 000kr 0,07158kr 715,80
15 000kr 0,06783kr 1 017,45
25 000kr 0,06378kr 1 594,50
35 000kr 0,06147kr 2 151,45
50 000kr 0,05927kr 2 963,50
Manufacturers Standard Package
Unit Price without VAT:kr 0,91000
Unit Price with VAT:kr 1,13750