CRCW060334K8FKEAHP is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 1 076
Unit Price: kr 1,28000
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: kr 0,17451
Datasheet
34.8 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060334K8FKEAHP

DigiKey Part Number
CRCW060334K8FKEAHP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW060334K8FKEAHP
Description
RES SMD 34.8K OHM 1% 1/3W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
34.8 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060334K8FKEAHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCS060334K8FKEAVishay Dale1 076541-RCS060334K8FKEACT-NDkr 1,28000Direct
ERJ-PA3F3482VPanasonic Industry0ERJ-PA3F3482V-NDkr 0,17451Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,21029kr 1 051,45
Manufacturers Standard Package
Unit Price without VAT:kr 0,21029
Unit Price with VAT:kr 0,26286