
CRCW06032K00FKTAHP | |
|---|---|
DigiKey Part Number | 541-CRCW06032K00FKTAHPTR-ND - Tape & Reel (TR) 541-CRCW06032K00FKTAHPCT-ND - Cut Tape (CT) 541-CRCW06032K00FKTAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06032K00FKTAHP |
Description | CRCW0603-HP 100 2K0 1% RT1 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW06032K00FKEAHP | Vishay Dale | 2 579 | 541-2.00KSCT-ND | kr 1,46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 9,94000 | kr 9,94 |
| 10 | kr 6,25800 | kr 62,58 |
| 25 | kr 5,44120 | kr 136,03 |
| 50 | kr 4,96480 | kr 248,24 |
| 100 | kr 4,58890 | kr 458,89 |
| 250 | kr 4,20612 | kr 1 051,53 |
| 500 | kr 3,98498 | kr 1 992,49 |
| 1 000 | kr 3,80880 | kr 3 808,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 3,39308 | kr 16 965,40 |
| 10 000 | kr 3,31358 | kr 33 135,80 |
| 15 000 | kr 3,27480 | kr 49 122,00 |
| 25 000 | kr 3,23272 | kr 80 818,00 |
| Unit Price without VAT: | kr 9,94000 |
|---|---|
| Unit Price with VAT: | kr 12,42500 |

