
CRCW0603249KFKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW0603249KFKEAHPTR-ND - Tape & Reel (TR) 541-CRCW0603249KFKEAHPCT-ND - Cut Tape (CT) 541-CRCW0603249KFKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603249KFKEAHP |
Description | RES SMD 249K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 249 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603249KFKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,46000 | kr 1,46 |
| 10 | kr 0,73900 | kr 7,39 |
| 25 | kr 0,57640 | kr 14,41 |
| 50 | kr 0,48540 | kr 24,27 |
| 100 | kr 0,41420 | kr 41,42 |
| 250 | kr 0,34156 | kr 85,39 |
| 500 | kr 0,30034 | kr 150,17 |
| 1 000 | kr 0,26758 | kr 267,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,21202 | kr 1 060,10 |
| 10 000 | kr 0,19720 | kr 1 972,00 |
| 15 000 | kr 0,18997 | kr 2 849,55 |
| 25 000 | kr 0,18216 | kr 4 554,00 |
| 35 000 | kr 0,17768 | kr 6 218,80 |
| 50 000 | kr 0,17344 | kr 8 672,00 |
| Unit Price without VAT: | kr 1,46000 |
|---|---|
| Unit Price with VAT: | kr 1,82500 |

