17.4 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060317K4FKEAHP

DigiKey Part Number
541-CRCW060317K4FKEAHPTR-ND - Tape & Reel (TR)
541-CRCW060317K4FKEAHPCT-ND - Cut Tape (CT)
541-CRCW060317K4FKEAHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW060317K4FKEAHP
Description
RES SMD 17.4K OHM 1% 1/3W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
17.4 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060317K4FKEAHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 61 215
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,46000kr 1,46
10kr 0,69300kr 6,93
25kr 0,53640kr 13,41
50kr 0,45060kr 22,53
100kr 0,38320kr 38,32
250kr 0,31528kr 78,82
500kr 0,27624kr 138,12
1 000kr 0,24550kr 245,50
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,18890kr 944,50
10 000kr 0,17515kr 1 751,50
15 000kr 0,16844kr 2 526,60
25 000kr 0,16119kr 4 029,75
35 000kr 0,15703kr 5 496,05
50 000kr 0,15311kr 7 655,50
Manufacturers Standard Package
Unit Price without VAT:kr 1,46000
Unit Price with VAT:kr 1,82500