698 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
698 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
541-0402 (1005)

CRCW0402698KFKED

DigiKey Part Number
541-698KLTR-ND - Tape & Reel (TR)
541-698KLCT-ND - Cut Tape (CT)
541-698KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0402698KFKED
Description
RES 698K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
698 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0402698KFKED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR0402-FX-6983GLFBourns Inc.1 574118-CR0402-FX-6983GLFCT-NDkr 0,08000Direct
AC0402FR-07698KLYAGEO16 01813-AC0402FR-07698KLCT-NDkr 0,08000Similar
RC0402FR-07698KLYAGEO31 382YAG3214CT-NDkr 0,08000Similar
In-Stock: 3 448
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,91000kr 0,91
10kr 0,29200kr 2,92
25kr 0,21520kr 5,38
50kr 0,17520kr 8,76
100kr 0,14320kr 14,32
250kr 0,11204kr 28,01
500kr 0,09434kr 47,17
1 000kr 0,08047kr 80,47
5 000kr 0,05857kr 292,85
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,05030kr 503,00
20 000kr 0,04548kr 909,60
30 000kr 0,04314kr 1 294,20
50 000kr 0,04061kr 2 030,50
70 000kr 0,03916kr 2 741,20
100 000kr 0,03779kr 3 779,00
Manufacturers Standard Package
Unit Price without VAT:kr 0,91000
Unit Price with VAT:kr 1,13750