


CRCW04024R70FKED | |
|---|---|
DigiKey Part Number | 541-4.70LLTR-ND - Tape & Reel (TR) 541-4.70LLCT-ND - Cut Tape (CT) 541-4.70LLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04024R70FKED |
Description | RES 4.7 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04024R70FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,91000 | kr 0,91 |
| 10 | kr 0,36500 | kr 3,65 |
| 25 | kr 0,27360 | kr 6,84 |
| 50 | kr 0,22440 | kr 11,22 |
| 100 | kr 0,18520 | kr 18,52 |
| 250 | kr 0,14668 | kr 36,67 |
| 500 | kr 0,12498 | kr 62,49 |
| 1 000 | kr 0,10774 | kr 107,74 |
| 5 000 | kr 0,08054 | kr 402,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,06992 | kr 699,20 |
| 20 000 | kr 0,06390 | kr 1 278,00 |
| 30 000 | kr 0,06098 | kr 1 829,40 |
| 50 000 | kr 0,05781 | kr 2 890,50 |
| 70 000 | kr 0,05599 | kr 3 919,30 |
| 100 000 | kr 0,05428 | kr 5 428,00 |
| Unit Price without VAT: | kr 0,91000 |
|---|---|
| Unit Price with VAT: | kr 1,13750 |

