


CRCW0402430RJNED | |
|---|---|
DigiKey Part Number | 541-430JTR-ND - Tape & Reel (TR) 541-430JCT-ND - Cut Tape (CT) 541-430JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402430RJNED |
Description | RES 430 OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 430 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402430RJNED Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,91000 | kr 0,91 |
| 10 | kr 0,27400 | kr 2,74 |
| 25 | kr 0,20080 | kr 5,02 |
| 50 | kr 0,16240 | kr 8,12 |
| 100 | kr 0,13320 | kr 13,32 |
| 250 | kr 0,10364 | kr 25,91 |
| 500 | kr 0,08704 | kr 43,52 |
| 1 000 | kr 0,07408 | kr 74,08 |
| 5 000 | kr 0,05357 | kr 267,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,04585 | kr 458,50 |
| 20 000 | kr 0,04134 | kr 826,80 |
| 30 000 | kr 0,03914 | kr 1 174,20 |
| 50 000 | kr 0,03677 | kr 1 838,50 |
| 70 000 | kr 0,03541 | kr 2 478,70 |
| 100 000 | kr 0,03413 | kr 3 413,00 |
| Unit Price without VAT: | kr 0,91000 |
|---|---|
| Unit Price with VAT: | kr 1,13750 |

