430 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
430 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
541-0402 (1005)

CRCW0402430RJNED

DigiKey Part Number
541-430JTR-ND - Tape & Reel (TR)
541-430JCT-ND - Cut Tape (CT)
541-430JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0402430RJNED
Description
RES 430 OHM 5% 1/10W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
430 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0402430RJNED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 098
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,91000kr 0,91
10kr 0,27400kr 2,74
25kr 0,20080kr 5,02
50kr 0,16240kr 8,12
100kr 0,13320kr 13,32
250kr 0,10364kr 25,91
500kr 0,08704kr 43,52
1 000kr 0,07408kr 74,08
5 000kr 0,05357kr 267,85
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,04585kr 458,50
20 000kr 0,04134kr 826,80
30 000kr 0,03914kr 1 174,20
50 000kr 0,03677kr 1 838,50
70 000kr 0,03541kr 2 478,70
100 000kr 0,03413kr 3 413,00
Manufacturers Standard Package
Unit Price without VAT:kr 0,91000
Unit Price with VAT:kr 1,13750