
CRCW040240R2FKEDC | |
|---|---|
DigiKey Part Number | 541-4070-2-ND - Tape & Reel (TR) 541-4070-1-ND - Cut Tape (CT) 541-4070-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040240R2FKEDC |
Description | RES 40.2 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 40.2 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040240R2FKEDC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,91000 | kr 0,91 |
| 10 | kr 0,27400 | kr 2,74 |
| 25 | kr 0,20080 | kr 5,02 |
| 50 | kr 0,16240 | kr 8,12 |
| 100 | kr 0,13320 | kr 13,32 |
| 250 | kr 0,10364 | kr 25,91 |
| 500 | kr 0,08704 | kr 43,52 |
| 1 000 | kr 0,07408 | kr 74,08 |
| 5 000 | kr 0,05357 | kr 267,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,04585 | kr 458,50 |
| 20 000 | kr 0,04134 | kr 826,80 |
| 30 000 | kr 0,03914 | kr 1 174,20 |
| 50 000 | kr 0,03677 | kr 1 838,50 |
| 70 000 | kr 0,03541 | kr 2 478,70 |
| 100 000 | kr 0,03413 | kr 3 413,00 |
| Unit Price without VAT: | kr 0,91000 |
|---|---|
| Unit Price with VAT: | kr 1,13750 |

