1.8 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW04021K80JNEDHP

DigiKey Part Number
541-CRCW04021K80JNEDHPTR-ND - Tape & Reel (TR)
541-CRCW04021K80JNEDHPCT-ND - Cut Tape (CT)
541-CRCW04021K80JNEDHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW04021K80JNEDHP
Description
RES SMD 1.8K OHM 5% 1/5W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.8 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW04021K80JNEDHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW04021K80FKEDHPVishay Dale21 299541-CRCW04021K80FKEDHPCT-NDkr 1,28000Parametric Equivalent
ERJ-PA2F1801XPanasonic Industry22P124448CT-NDkr 1,92000Parametric Equivalent
ERJ-PA2J182XPanasonic Industry4 100P124539CT-NDkr 1,55000Parametric Equivalent
ESR01MZPF1801Rohm Semiconductor7 734846-ESR01MZPF1801CT-NDkr 2,46000Parametric Equivalent
ESR01MZPJ182Rohm Semiconductor4 315RHM1010CT-NDkr 2,01000Parametric Equivalent
In-Stock: 4 811
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,28000kr 1,28
10kr 0,59300kr 5,93
25kr 0,45600kr 11,40
50kr 0,38140kr 19,07
100kr 0,32200kr 32,20
250kr 0,26240kr 65,60
500kr 0,22844kr 114,22
1 000kr 0,20153kr 201,53
5 000kr 0,15871kr 793,55
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,15280kr 1 528,00
20 000kr 0,14277kr 2 855,40
30 000kr 0,13789kr 4 136,70
50 000kr 0,13260kr 6 630,00
70 000kr 0,12957kr 9 069,90
100 000kr 0,12670kr 12 670,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,28000
Unit Price with VAT:kr 1,60000