2.7 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.7 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
541-0402 (1005)

CRCW04022R70FNED

DigiKey Part Number
541-CRCW04022R70FNEDTR-ND - Tape & Reel (TR)
541-CRCW04022R70FNEDCT-ND - Cut Tape (CT)
541-CRCW04022R70FNEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW04022R70FNED
Description
RES 2.7 OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.7 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW04022R70FNED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 899
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,91000kr 0,91
10kr 0,41100kr 4,11
25kr 0,31400kr 7,85
50kr 0,25720kr 12,86
100kr 0,21440kr 21,44
250kr 0,17116kr 42,79
500kr 0,14652kr 73,26
1 000kr 0,12718kr 127,18
5 000kr 0,09639kr 481,95
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,08418kr 841,80
20 000kr 0,07737kr 1 547,40
30 000kr 0,07406kr 2 221,80
50 000kr 0,07047kr 3 523,50
70 000kr 0,06842kr 4 789,40
100 000kr 0,06648kr 6 648,00
Manufacturers Standard Package
Unit Price without VAT:kr 0,91000
Unit Price with VAT:kr 1,13750