
CRCW04022R15FKEDHP | |
|---|---|
DigiKey Part Number | 541-2.15YTR-ND - Tape & Reel (TR) 541-2.15YCT-ND - Cut Tape (CT) 541-2.15YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04022R15FKEDHP |
Description | RES SMD 2.15 OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.15 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04022R15FKEDHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,55000 | kr 1,55 |
| 10 | kr 0,76600 | kr 7,66 |
| 25 | kr 0,59840 | kr 14,96 |
| 50 | kr 0,50360 | kr 25,18 |
| 100 | kr 0,42880 | kr 42,88 |
| 250 | kr 0,35508 | kr 88,77 |
| 500 | kr 0,31238 | kr 156,19 |
| 1 000 | kr 0,27880 | kr 278,80 |
| 5 000 | kr 0,22510 | kr 1 125,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,20158 | kr 2 015,80 |
| 20 000 | kr 0,18963 | kr 3 792,60 |
| 30 000 | kr 0,18381 | kr 5 514,30 |
| 50 000 | kr 0,17750 | kr 8 875,00 |
| 70 000 | kr 0,17388 | kr 12 171,60 |
| 100 000 | kr 0,17047 | kr 17 047,00 |
| Unit Price without VAT: | kr 1,55000 |
|---|---|
| Unit Price with VAT: | kr 1,93750 |

