
CRCW0402249RFKEDHP | |
|---|---|
DigiKey Part Number | 541-CRCW0402249RFKEDHPTR-ND - Tape & Reel (TR) 541-CRCW0402249RFKEDHPCT-ND - Cut Tape (CT) 541-CRCW0402249RFKEDHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402249RFKEDHP |
Description | RES SMD 249 OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 249 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402249RFKEDHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,28000 | kr 1,28 |
| 10 | kr 0,59300 | kr 5,93 |
| 25 | kr 0,46000 | kr 11,50 |
| 50 | kr 0,38320 | kr 19,16 |
| 100 | kr 0,32390 | kr 32,39 |
| 250 | kr 0,26420 | kr 66,05 |
| 500 | kr 0,22990 | kr 114,95 |
| 1 000 | kr 0,20290 | kr 202,90 |
| 5 000 | kr 0,15987 | kr 799,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,14180 | kr 1 418,00 |
| 20 000 | kr 0,13224 | kr 2 644,80 |
| 30 000 | kr 0,12759 | kr 3 827,70 |
| 50 000 | kr 0,12254 | kr 6 127,00 |
| 70 000 | kr 0,11965 | kr 8 375,50 |
| 100 000 | kr 0,11692 | kr 11 692,00 |
| Unit Price without VAT: | kr 1,28000 |
|---|---|
| Unit Price with VAT: | kr 1,60000 |

