


CRCW0402221RFKTD | |
|---|---|
DigiKey Part Number | 541-CRCW0402221RFKTDTR-ND - Tape & Reel (TR) 541-CRCW0402221RFKTDCT-ND - Cut Tape (CT) 541-CRCW0402221RFKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402221RFKTD |
Description | RES SMD 221 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 221 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402221RFKTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,46000 | kr 1,46 |
| 10 | kr 0,73000 | kr 7,30 |
| 25 | kr 0,56560 | kr 14,14 |
| 50 | kr 0,47620 | kr 23,81 |
| 100 | kr 0,40510 | kr 40,51 |
| 250 | kr 0,33428 | kr 83,57 |
| 500 | kr 0,29376 | kr 146,88 |
| 1 000 | kr 0,26147 | kr 261,47 |
| 5 000 | kr 0,21012 | kr 1 050,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,18782 | kr 1 878,20 |
| 20 000 | kr 0,17639 | kr 3 527,80 |
| 30 000 | kr 0,17082 | kr 5 124,60 |
| 50 000 | kr 0,16479 | kr 8 239,50 |
| 70 000 | kr 0,16133 | kr 11 293,10 |
| 100 000 | kr 0,15806 | kr 15 806,00 |
| Unit Price without VAT: | kr 1,46000 |
|---|---|
| Unit Price with VAT: | kr 1,82500 |

