
CRCW04021K80JNEDHP | |
|---|---|
DigiKey Part Number | 541-CRCW04021K80JNEDHPTR-ND - Tape & Reel (TR) 541-CRCW04021K80JNEDHPCT-ND - Cut Tape (CT) 541-CRCW04021K80JNEDHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04021K80JNEDHP |
Description | RES SMD 1.8K OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04021K80JNEDHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,28000 | kr 1,28 |
| 10 | kr 0,59300 | kr 5,93 |
| 25 | kr 0,45600 | kr 11,40 |
| 50 | kr 0,38140 | kr 19,07 |
| 100 | kr 0,32200 | kr 32,20 |
| 250 | kr 0,26240 | kr 65,60 |
| 500 | kr 0,22844 | kr 114,22 |
| 1 000 | kr 0,20153 | kr 201,53 |
| 5 000 | kr 0,15871 | kr 793,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,15280 | kr 1 528,00 |
| 20 000 | kr 0,14277 | kr 2 855,40 |
| 30 000 | kr 0,13789 | kr 4 136,70 |
| 50 000 | kr 0,13260 | kr 6 630,00 |
| 70 000 | kr 0,12957 | kr 9 069,90 |
| 100 000 | kr 0,12670 | kr 12 670,00 |
| Unit Price without VAT: | kr 1,28000 |
|---|---|
| Unit Price with VAT: | kr 1,60000 |

