


CRCW04021K60JNTD | |
|---|---|
DigiKey Part Number | 541-CRCW04021K60JNTDTR-ND - Tape & Reel (TR) 541-CRCW04021K60JNTDCT-ND - Cut Tape (CT) 541-CRCW04021K60JNTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04021K60JNTD |
Description | RES SMD 1.6K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.6 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04021K60JNTD Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW04021K60JNED | Vishay Dale | 15 605 | 541-1.6KJCT-ND | kr 0,91000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,28000 | kr 1,28 |
| 10 | kr 0,62900 | kr 6,29 |
| 25 | kr 0,48880 | kr 12,22 |
| 50 | kr 0,40880 | kr 20,44 |
| 100 | kr 0,34670 | kr 34,67 |
| 250 | kr 0,28356 | kr 70,89 |
| 500 | kr 0,24742 | kr 123,71 |
| 1 000 | kr 0,21895 | kr 218,95 |
| 5 000 | kr 0,17354 | kr 867,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,17366 | kr 1 736,60 |
| 20 000 | kr 0,16278 | kr 3 255,60 |
| 30 000 | kr 0,15749 | kr 4 724,70 |
| 50 000 | kr 0,15174 | kr 7 587,00 |
| 70 000 | kr 0,14846 | kr 10 392,20 |
| 100 000 | kr 0,14535 | kr 14 535,00 |
| Unit Price without VAT: | kr 1,28000 |
|---|---|
| Unit Price with VAT: | kr 1,60000 |

